Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact Surge Protector, 18kA, 185V dc, DIN Rail Mount

RS Stock No.: 653-6353Brand: Phoenix ContactManufacturers Part No.: 2882828
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

185V dc

Maximum Surge Current

18kA

Series

PT 2-TELE

Mounting Style

DIN Rail

Impulse Discharge Current

10kA

Length

90mm

Width

17.7mm

Depth

50mm

Dimensions

90 x 17.7 x 65.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Country of Origin

Germany

Product details

TRABTECH pluggable telecoms surge protector

Complete surge protector for analogue telecommunication interface surge protection.
Comprising a socket and a connector, the latter may be unplugged without causing system outage, thereby allowing easy maintenance.
For mounting on DIN rail.
Screw connection.

Stock information temporarily unavailable.

€ 199.43

€ 199.43 Each (Exc. Vat)

€ 247.29

€ 247.29 Each (inc. VAT)

Phoenix Contact Surge Protector, 18kA, 185V dc, DIN Rail Mount

€ 199.43

€ 199.43 Each (Exc. Vat)

€ 247.29

€ 247.29 Each (inc. VAT)

Phoenix Contact Surge Protector, 18kA, 185V dc, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 199.43
5 - 9€ 194.39
10+€ 187.05

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

185V dc

Maximum Surge Current

18kA

Series

PT 2-TELE

Mounting Style

DIN Rail

Impulse Discharge Current

10kA

Length

90mm

Width

17.7mm

Depth

50mm

Dimensions

90 x 17.7 x 65.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Country of Origin

Germany

Product details

TRABTECH pluggable telecoms surge protector

Complete surge protector for analogue telecommunication interface surge protection.
Comprising a socket and a connector, the latter may be unplugged without causing system outage, thereby allowing easy maintenance.
For mounting on DIN rail.
Screw connection.