Technical Document
Specifications
Brand
Phoenix ContactRange
Data Interface
Overall Length
114.5mm
Overall Width
22.5mm
Overall Depth
99mm
Mounting Type
DIN Rail
Series
EM-MODBUS-GATEWAY-IFS
Standards Met
EN 50178
Country of Origin
Germany
Stock information temporarily unavailable.
€ 509.43
€ 509.43 Each (Exc. Vat)
€ 631.69
€ 631.69 Each (inc. VAT)
Phoenix Contact Data Interface Starter, 85 mA
1
€ 509.43
€ 509.43 Each (Exc. Vat)
€ 631.69
€ 631.69 Each (inc. VAT)
Phoenix Contact Data Interface Starter, 85 mA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactRange
Data Interface
Overall Length
114.5mm
Overall Width
22.5mm
Overall Depth
99mm
Mounting Type
DIN Rail
Series
EM-MODBUS-GATEWAY-IFS
Standards Met
EN 50178
Country of Origin
Germany