Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 10A

RS Stock No.: 801-6390Brand: Phoenix ContactManufacturers Part No.: 2902646Distrelec Article No.: 30150856
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

1

Number of Outputs

2

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Dimensions

130 x 40 x 115mm

Height

130mm

Depth

115mm

Width

40mm

Maximum Temperature

+70°C

Standards Met

EN 50121-4

Minimum Temperature

-25°C

Model

TRIO-PS/1AC/5DC/10

Efficiency

>80%

Ripple And Noise

60mV Pk-Pk

MTBF

500000h

Output Voltage Adjustment Range

4.5 → 6V

Mounting Type

DIN Rail Mount

Distrelec Product Id

30150856

Country of Origin

China

Product details

Phoenix Contact TRIO Single Phase Power Supplies

The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages. The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.

The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

Features and Benefits:

  • Can be used on networks where the phases become imbalanced

  • Withstands up to 300Vac input

  • Temperature range -25 to +70°C

  • Robust metal housing

  • High Electric strength

  • Minimize installation costs by using the third negative terminal block as a grounding terminal block

  • High MTBF (mean time between failures) of more than 500,000 hours

  • High dielectric strength of up to 300 V AC

  • Quick installation thanks to a push-in connection

  • Slim design

  • Input for AC and DC voltage

Typical applications:

Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved

Stock information temporarily unavailable.

€ 260.25

€ 260.25 Each (Exc. Vat)

€ 322.71

€ 322.71 Each (inc. VAT)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 10A

€ 260.25

€ 260.25 Each (Exc. Vat)

€ 322.71

€ 322.71 Each (inc. VAT)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

1

Number of Outputs

2

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Dimensions

130 x 40 x 115mm

Height

130mm

Depth

115mm

Width

40mm

Maximum Temperature

+70°C

Standards Met

EN 50121-4

Minimum Temperature

-25°C

Model

TRIO-PS/1AC/5DC/10

Efficiency

>80%

Ripple And Noise

60mV Pk-Pk

MTBF

500000h

Output Voltage Adjustment Range

4.5 → 6V

Mounting Type

DIN Rail Mount

Distrelec Product Id

30150856

Country of Origin

China

Product details

Phoenix Contact TRIO Single Phase Power Supplies

The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages. The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.

The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

Features and Benefits:

  • Can be used on networks where the phases become imbalanced

  • Withstands up to 300Vac input

  • Temperature range -25 to +70°C

  • Robust metal housing

  • High Electric strength

  • Minimize installation costs by using the third negative terminal block as a grounding terminal block

  • High MTBF (mean time between failures) of more than 500,000 hours

  • High dielectric strength of up to 300 V AC

  • Quick installation thanks to a push-in connection

  • Slim design

  • Input for AC and DC voltage

Typical applications:

Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved