E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact RIF-0-RPT-12DC/ 1AU Series Relay Module, DIN Rail Mount, 12V dc Coil, SPST, 1-Pole

RS Stock No.: 794-3768Brand: Phoenix ContactManufacturers Part No.: 2903360
brand-logo

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

RIF-0-RPT-12DC/ 1AU

Number of Poles

1

Terminal Type

Plug In

Switching Voltage

30 V ac, 36 V dc

Depth

66mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

16mA

Dimensions

66 x 6.2 x 93mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

9.6 → 18V dc

Turn On Time

5ms

Life

20000000 (Mechanical) cycles

Operating Temperature Range

-40 → +60°C

Turn Off Time

8ms

Accessory Type

Relay Module

Country of Origin

Czech Republic

Product details

Phoenix Contact RIF-0 Power Relay Modules

The professional range of RIFLINE complete power relays consist of a relay base with ejector and multi-layer gold contact or power contact relay.
The innovative, general purpose ice-cube relays are an excellent choice if you want to isolate, amplify or multiply signals. The universal plug-in design allows fast, easy and error free handling.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Plug in display/suppressor module
• 1 and 2 contact options
• 5ms typical response time
• Damping diode protective circuit
• SPNO and SPDT available
• Din rail mounting
• Silver alloy contact material
• -40°C to +60°C operating temperature

Typical Applications

The Phoenix Contact RIFLINE range can offer you a solution to practically every switching application.

Stock information temporarily unavailable.

€ 18.45

€ 18.45 Each (Exc. Vat)

€ 22.88

€ 22.88 Each (inc. VAT)

Phoenix Contact RIF-0-RPT-12DC/ 1AU Series Relay Module, DIN Rail Mount, 12V dc Coil, SPST, 1-Pole

€ 18.45

€ 18.45 Each (Exc. Vat)

€ 22.88

€ 22.88 Each (inc. VAT)

Phoenix Contact RIF-0-RPT-12DC/ 1AU Series Relay Module, DIN Rail Mount, 12V dc Coil, SPST, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.45
5 - 9€ 18.17
10+€ 17.62

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

RIF-0-RPT-12DC/ 1AU

Number of Poles

1

Terminal Type

Plug In

Switching Voltage

30 V ac, 36 V dc

Depth

66mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

16mA

Dimensions

66 x 6.2 x 93mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

9.6 → 18V dc

Turn On Time

5ms

Life

20000000 (Mechanical) cycles

Operating Temperature Range

-40 → +60°C

Turn Off Time

8ms

Accessory Type

Relay Module

Country of Origin

Czech Republic

Product details

Phoenix Contact RIF-0 Power Relay Modules

The professional range of RIFLINE complete power relays consist of a relay base with ejector and multi-layer gold contact or power contact relay.
The innovative, general purpose ice-cube relays are an excellent choice if you want to isolate, amplify or multiply signals. The universal plug-in design allows fast, easy and error free handling.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Plug in display/suppressor module
• 1 and 2 contact options
• 5ms typical response time
• Damping diode protective circuit
• SPNO and SPDT available
• Din rail mounting
• Silver alloy contact material
• -40°C to +60°C operating temperature

Typical Applications

The Phoenix Contact RIFLINE range can offer you a solution to practically every switching application.