E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Rogowski Coil Current Transformer

RS Stock No.: 820-6739Brand: Phoenix ContactManufacturers Part No.: 2904922
brand-logo
View all in Current Transformers

Technical Document

Specifications

Transformer Type

Rogowski Coil

Overall Height

70.4mm

Overall Width

22.5mm

Overall Depth

85mm

Minimum Temperature

-20 (Measuring Transducer) °C, -30 (Measuring coil) °C

Maximum Temperature

+70 (Measuring Transducer) °C, +80 (Measuring coil) °C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Rogowski Coil Current Transformer

P.O.A.

Phoenix Contact Rogowski Coil Current Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transformer Type

Rogowski Coil

Overall Height

70.4mm

Overall Width

22.5mm

Overall Depth

85mm

Minimum Temperature

-20 (Measuring Transducer) °C, -30 (Measuring coil) °C

Maximum Temperature

+70 (Measuring Transducer) °C, +80 (Measuring coil) °C

Country of Origin

Germany