Phoenix Contact 1 Phase Surge Arrester, 50kA, 1.8kV, DIN Rail Mount

RS Stock No.: 890-3736Brand: Phoenix ContactManufacturers Part No.: 2905333Distrelec Article No.: 30402483
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Arrestor

Maximum Surge Current

50kA

Voltage Protection Rating

1.8kV

Series

VAL-SEC-T2-1S-350-FM

Electrical Phase

1

Mounting Style

DIN Rail

Impulse Discharge Current

40kA

Length

97.9mm

Width

25.4mm

Depth

74.5mm

Dimensions

97.9 x 25.4 x 74.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Distrelec Product Id

30402483

Country of Origin

Germany

Product details

Phoenix Contact Surge Arresters

Surge protection for the power supply with safe energy control

Varistor arrester free of leakage current
Extremely narrow design, just 12mm per position
Plug-in
Low voltage protection level of 1.5 kV
Optical and mechanical status indicator

Industrial Circuit Protection

Stock information temporarily unavailable.

€ 393.24

€ 393.24 Each (Exc. Vat)

€ 487.62

€ 487.62 Each (inc. VAT)

Phoenix Contact 1 Phase Surge Arrester, 50kA, 1.8kV, DIN Rail Mount

€ 393.24

€ 393.24 Each (Exc. Vat)

€ 487.62

€ 487.62 Each (inc. VAT)

Phoenix Contact 1 Phase Surge Arrester, 50kA, 1.8kV, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 393.24
5 - 9€ 383.32
10+€ 368.86

Technical Document

Specifications

Device Type

Surge Arrestor

Maximum Surge Current

50kA

Voltage Protection Rating

1.8kV

Series

VAL-SEC-T2-1S-350-FM

Electrical Phase

1

Mounting Style

DIN Rail

Impulse Discharge Current

40kA

Length

97.9mm

Width

25.4mm

Depth

74.5mm

Dimensions

97.9 x 25.4 x 74.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Distrelec Product Id

30402483

Country of Origin

Germany

Product details

Phoenix Contact Surge Arresters

Surge protection for the power supply with safe energy control

Varistor arrester free of leakage current
Extremely narrow design, just 12mm per position
Plug-in
Low voltage protection level of 1.5 kV
Optical and mechanical status indicator

Industrial Circuit Protection