E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact RIF-0-BPT 24V dc DIN Rail Relay Socket

RS Stock No.: 171-7057Brand: Phoenix ContactManufacturers Part No.: 2907468
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

24V dc

Series

RIF-0-BPT

Life

20000000Cycles

Mounting Type

DIN Rail

Termination Type

Push In

Country of Origin

China

Product details

Phoenix Contact RIF-0-RSC Series

Stock information temporarily unavailable.

€ 11.07

€ 11.07 Each (Exc. Vat)

€ 13.73

€ 13.73 Each (inc. VAT)

Phoenix Contact RIF-0-BPT 24V dc DIN Rail Relay Socket

€ 11.07

€ 11.07 Each (Exc. Vat)

€ 13.73

€ 13.73 Each (inc. VAT)

Phoenix Contact RIF-0-BPT 24V dc DIN Rail Relay Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage

24V dc

Series

RIF-0-BPT

Life

20000000Cycles

Mounting Type

DIN Rail

Termination Type

Push In

Country of Origin

China

Product details

Phoenix Contact RIF-0-RSC Series