Phoenix Contact MINI-PS-100-240AC/10-15DC/2 Switch Mode PSU, 85 → 264V ac ac Input, 15V dc dc Output, 2A Output,

RS Stock No.: 665-7781Brand: Phoenix ContactManufacturers Part No.: 2938756
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Switch Mode

Output Voltage

15V dc

Output Current

2A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

30W

Electrical Phase

1

Number of Outputs

2

Height

99mm

Width

45mm

Depth

99mm

Series

MINI-PS-100-240AC/10-15DC/2

Maximum Temperature

+70°C

MTBF

500000h

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

>86%

Ripple And Noise

20mV Pk-Pk

Country of Origin

Germany

Product details

Phoenix Contact MINI PS

The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.

Features and Benefits

• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm

Typical Applications

Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact MINI-PS-100-240AC/10-15DC/2 Switch Mode PSU, 85 → 264V ac ac Input, 15V dc dc Output, 2A Output,

P.O.A.

Phoenix Contact MINI-PS-100-240AC/10-15DC/2 Switch Mode PSU, 85 → 264V ac ac Input, 15V dc dc Output, 2A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Switch Mode

Output Voltage

15V dc

Output Current

2A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

30W

Electrical Phase

1

Number of Outputs

2

Height

99mm

Width

45mm

Depth

99mm

Series

MINI-PS-100-240AC/10-15DC/2

Maximum Temperature

+70°C

MTBF

500000h

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

>86%

Ripple And Noise

20mV Pk-Pk

Country of Origin

Germany

Product details

Phoenix Contact MINI PS

The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.

Features and Benefits

• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm

Typical Applications

Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more