E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact PSRclassic PSR-SCP Emergency Stop Safety Relay, 24V dc, Single Channel, 3 Safety Contacts

RS Stock No.: 666-7022Brand: Phoenix ContactManufacturers Part No.: 2981020Distrelec Article No.: 30085308
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

3

Function

Emergency Stop

Range

PSRclassic

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PSR-SCP

Width

22.5mm

Depth

114.5mm

Length

99mm

Distrelec Product Id

30085308

Country of Origin

Germany

Product details

PSR Safety Relays for the Process Industry

The PSR range of failsafe safety relays from Phoenix Contact are used as standard within process engineering.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.

Features and Benefits

• Slim overall width means you can save space
• Fast installation and startup
• Force guided contacts make them a reliable choice
• Verified safety

Stock information temporarily unavailable.

€ 225.06

€ 225.06 Each (Exc. Vat)

€ 279.07

€ 279.07 Each (inc. VAT)

Phoenix Contact PSRclassic PSR-SCP Emergency Stop Safety Relay, 24V dc, Single Channel, 3 Safety Contacts

€ 225.06

€ 225.06 Each (Exc. Vat)

€ 279.07

€ 279.07 Each (inc. VAT)

Phoenix Contact PSRclassic PSR-SCP Emergency Stop Safety Relay, 24V dc, Single Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

3

Function

Emergency Stop

Range

PSRclassic

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PSR-SCP

Width

22.5mm

Depth

114.5mm

Length

99mm

Distrelec Product Id

30085308

Country of Origin

Germany

Product details

PSR Safety Relays for the Process Industry

The PSR range of failsafe safety relays from Phoenix Contact are used as standard within process engineering.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.

Features and Benefits

• Slim overall width means you can save space
• Fast installation and startup
• Force guided contacts make them a reliable choice
• Verified safety