Phoenix Contact PSR-SPP Safety Relay 24 V ac, 230V dc, Dual-Channel 4 Safety Contacts

RS Stock No.: 801-5956Brand: Phoenix ContactManufacturers Part No.: 2981127
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24 V ac, 230V dc

Number of Channels

2

Safety Contacts

4

Terminal Type

Cage Clamp

Series

PSR-SPP

Width

45mm

Depth

114.5mm

Safety Category

4

Length

112mm

Performance Level

e

Country of Origin

Germany

Product details

PSR Safety Relays for the Process Industry

The PSR range of failsafe safety relays from Phoenix Contact are used as standard within process engineering.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.

Features and Benefits

• Slim overall width means you can save space
• Fast installation and startup
• Force guided contacts make them a reliable choice
• Verified safety

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Phoenix Contact PSR-SPP Safety Relay 24 V ac, 230V dc, Dual-Channel 4 Safety Contacts

P.O.A.

Phoenix Contact PSR-SPP Safety Relay 24 V ac, 230V dc, Dual-Channel 4 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24 V ac, 230V dc

Number of Channels

2

Safety Contacts

4

Terminal Type

Cage Clamp

Series

PSR-SPP

Width

45mm

Depth

114.5mm

Safety Category

4

Length

112mm

Performance Level

e

Country of Origin

Germany

Product details

PSR Safety Relays for the Process Industry

The PSR range of failsafe safety relays from Phoenix Contact are used as standard within process engineering.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.

Features and Benefits

• Slim overall width means you can save space
• Fast installation and startup
• Force guided contacts make them a reliable choice
• Verified safety

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more