Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Number of Poles
2
Latching
No
Length
12.7mm
Maximum Operating Temperature
+70°C
Depth
25mm
Height
29mm
Life
5000000 cycles
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
REL-MR- 24DC/21-21AU/MS
Country of Origin
China
€ 74.10
€ 7.41 Each (In a Box of 10) (Exc. Vat)
€ 91.88
€ 9.188 Each (In a Box of 10) (inc. VAT)
10
€ 74.10
€ 7.41 Each (In a Box of 10) (Exc. Vat)
€ 91.88
€ 9.188 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Number of Poles
2
Latching
No
Length
12.7mm
Maximum Operating Temperature
+70°C
Depth
25mm
Height
29mm
Life
5000000 cycles
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
REL-MR- 24DC/21-21AU/MS
Country of Origin
China