E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact 3003347 UK 2.5 N Series Grey, 0.2 → 2.5mm², Single-Level, Screw Termination, ATEX

RS Stock No.: 101-2751Brand: Phoenix ContactManufacturers Part No.: 3003347Distrelec Article No.: 14828954
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 12AWG

Series

UK 2.5 N

Termination Method

Screw

Cable CSA

0.2 → 2.5mm²

Voltage Rating

800 V

Current Rating

24A

Hazardous Area Certification

ATEX

Standards Met

CSA

Model Number

UK 2,5 N

Country of Origin

France

Product details

Phoenix Contact UK Series Terminal Blocks

Stock information temporarily unavailable.

€ 18.50

€ 1.85 Each (In a Pack of 10) (Exc. Vat)

€ 22.94

€ 2.294 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 3003347 UK 2.5 N Series Grey, 0.2 → 2.5mm², Single-Level, Screw Termination, ATEX

€ 18.50

€ 1.85 Each (In a Pack of 10) (Exc. Vat)

€ 22.94

€ 2.294 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 3003347 UK 2.5 N Series Grey, 0.2 → 2.5mm², Single-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 12AWG

Series

UK 2.5 N

Termination Method

Screw

Cable CSA

0.2 → 2.5mm²

Voltage Rating

800 V

Current Rating

24A

Hazardous Area Certification

ATEX

Standards Met

CSA

Model Number

UK 2,5 N

Country of Origin

France

Product details

Phoenix Contact UK Series Terminal Blocks