Phoenix Contact FBS 10-5 BU Series Jumper Bar for Use with Modular Terminal Block, 23A

RS Stock No.: 804-0403Brand: Phoenix ContactManufacturers Part No.: 3036916Distrelec Article No.: 30058623
brand-logo

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

FBS 10-5 BU

For Use With

Modular Terminal Block

Current Rating

23A

Mounting Type

DIN Rail

Colour

Green

Material

PVC

Number Of Ways

10

Pitch

5.2mm

Voltage Rating

600 V

Termination Method

Screw

Country of Origin

Germany

Product details

FBS 6 Plug-in jumper bridge

The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.

The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.

Features and benefits:

  • FBS is designed to be used in Plug-in bridge scenarios

  • The maximum load current of an impressive 41A

  • Effortless to use, simply push into your terminal block and save time

CLIPLINE complete accessories

Stock information temporarily unavailable.

€ 60.00

€ 6.00 Each (In a Pack of 10) (Exc. Vat)

€ 74.40

€ 7.44 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact FBS 10-5 BU Series Jumper Bar for Use with Modular Terminal Block, 23A

€ 60.00

€ 6.00 Each (In a Pack of 10) (Exc. Vat)

€ 74.40

€ 7.44 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact FBS 10-5 BU Series Jumper Bar for Use with Modular Terminal Block, 23A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

FBS 10-5 BU

For Use With

Modular Terminal Block

Current Rating

23A

Mounting Type

DIN Rail

Colour

Green

Material

PVC

Number Of Ways

10

Pitch

5.2mm

Voltage Rating

600 V

Termination Method

Screw

Country of Origin

Germany

Product details

FBS 6 Plug-in jumper bridge

The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.

The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.

Features and benefits:

  • FBS is designed to be used in Plug-in bridge scenarios

  • The maximum load current of an impressive 41A

  • Effortless to use, simply push into your terminal block and save time

CLIPLINE complete accessories