Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact 3044076 UT 2.5 Series Grey, 0.14 → 4mm², Single-Level, Screw Termination, ATEX

RS Stock No.: 627-3737Brand: Phoenix ContactManufacturers Part No.: 3044076Distrelec Article No.: 14829231
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

UT 2.5

Termination Method

Screw

Cable CSA

0.14 → 4mm²

Voltage Rating

1 kV

Current Rating

24A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL

Model Number

UT 2,5

Country of Origin

Germany

Product details

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range

Stock information temporarily unavailable.

€ 13.10

€ 1.31 Each (In a Pack of 10) (Exc. Vat)

€ 16.24

€ 1.624 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 3044076 UT 2.5 Series Grey, 0.14 → 4mm², Single-Level, Screw Termination, ATEX

€ 13.10

€ 1.31 Each (In a Pack of 10) (Exc. Vat)

€ 16.24

€ 1.624 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 3044076 UT 2.5 Series Grey, 0.14 → 4mm², Single-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

UT 2.5

Termination Method

Screw

Cable CSA

0.14 → 4mm²

Voltage Rating

1 kV

Current Rating

24A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL

Model Number

UT 2,5

Country of Origin

Germany

Product details

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range