Phoenix Contact 3044542 UT 2.5-QUATTRO Series Grey, Single-Level, Screw Termination

Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
26 → 12AWG
Series
UT 2.5-QUATTRO
Termination Method
Screw
Voltage Rating
500 V
Current Rating
30A
Model Number
UT 2,5-QUATTRO
Country of Origin
Germany
Product details
TB Series
TB Series
€ 14.75
€ 2.95 Each (In a Pack of 5) (Exc. Vat)
€ 18.29
€ 3.658 Each (In a Pack of 5) (inc. VAT)
5
€ 14.75
€ 2.95 Each (In a Pack of 5) (Exc. Vat)
€ 18.29
€ 3.658 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
26 → 12AWG
Series
UT 2.5-QUATTRO
Termination Method
Screw
Voltage Rating
500 V
Current Rating
30A
Model Number
UT 2,5-QUATTRO
Country of Origin
Germany
Product details