Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
10
Current Rating
30A
Wire Size
24 → 8 AWG
Termination Method
Screw
Mounting Type
DIN Rail
Material
Polyamide
Voltage Rating
400 V
Pitch
8.2mm
Wire Protection
Yes
Series
UTRE
Gender
Female
€ 187.16
€ 187.16 Each (Exc. Vat)
€ 232.08
€ 232.08 Each (inc. VAT)
Phoenix Contact UTRE Series UTRE 6-2/5 Non-Fused Terminal Block, 10-Way, 30A, 24 → 8 AWG Wire, Screw Termination
1
€ 187.16
€ 187.16 Each (Exc. Vat)
€ 232.08
€ 232.08 Each (inc. VAT)
Phoenix Contact UTRE Series UTRE 6-2/5 Non-Fused Terminal Block, 10-Way, 30A, 24 → 8 AWG Wire, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
10
Current Rating
30A
Wire Size
24 → 8 AWG
Termination Method
Screw
Mounting Type
DIN Rail
Material
Polyamide
Voltage Rating
400 V
Pitch
8.2mm
Wire Protection
Yes
Series
UTRE
Gender
Female