Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Series
PP-H 4/ 7
Termination Method
Push In
Current Rating
32A
Voltage Rating
800 V
Material
PA
Country of Origin
Poland
Product details
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
€ 739.25
€ 29.57 Each (In a Box of 25) (Exc. Vat)
€ 916.67
€ 36.667 Each (In a Box of 25) (inc. VAT)
25
€ 739.25
€ 29.57 Each (In a Box of 25) (Exc. Vat)
€ 916.67
€ 36.667 Each (In a Box of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Series
PP-H 4/ 7
Termination Method
Push In
Current Rating
32A
Voltage Rating
800 V
Material
PA
Country of Origin
Poland
Product details
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method