Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact 3214366 UT 4 - L/HESILED Series Black, 4mm², Double-Level, Fused, ATEX, IECEx

RS Stock No.: 208-7731Brand: Phoenix ContactManufacturers Part No.: 3214366
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black

Number of Levels

Double

Series

UT 4 - L/HESILED

American Wire Gauge

10AWG

Series

UT 4 - L/HESILED

Cable CSA

4mm²

Fused

Yes

Voltage Rating

12 → 30 V ac/dc

Current Rating

30A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CCC, CSA, cULus, DNV, EAC, UKCA

Model Number

UT 4-L/HESILED 24 (5X20) 120KOHM

Country of Origin

Poland

Stock information temporarily unavailable.

€ 787.00

€ 15.74 Each (In a Pack of 50) (Exc. Vat)

€ 975.88

€ 19.518 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3214366 UT 4 - L/HESILED Series Black, 4mm², Double-Level, Fused, ATEX, IECEx

€ 787.00

€ 15.74 Each (In a Pack of 50) (Exc. Vat)

€ 975.88

€ 19.518 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3214366 UT 4 - L/HESILED Series Black, 4mm², Double-Level, Fused, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Number of Levels

Double

Series

UT 4 - L/HESILED

American Wire Gauge

10AWG

Series

UT 4 - L/HESILED

Cable CSA

4mm²

Fused

Yes

Voltage Rating

12 → 30 V ac/dc

Current Rating

30A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CCC, CSA, cULus, DNV, EAC, UKCA

Model Number

UT 4-L/HESILED 24 (5X20) 120KOHM

Country of Origin

Poland