E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Cable Tie, 98mm x 2.5 mm, Blue Nylon, Pk-100

RS Stock No.: 805-0328Brand: Phoenix ContactManufacturers Part No.: 3240794
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

98mm

Width

2.5 mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Phoenix Contact Cable Tie, 98mm x 2.5 mm, Blue Nylon, Pk-100

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Phoenix Contact Cable Tie, 98mm x 2.5 mm, Blue Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

98mm

Width

2.5 mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Italy