Phoenix Contact Cable Tie, 140mm x 3.5 mm, Blue Nylon, Pk-100

RS Stock No.: 805-0325Brand: Phoenix ContactManufacturers Part No.: 3240795
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

140mm

Width

3.5 mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Italy

Product details

WT-ID HF Detectable Cable Ties

The WT-ID HF series cable ties from Phoenix Contact are specially designed for production processes in the food, pharmaceutical, and chemical industries. These cable ties offer a high level of protection against contamination in the production process and are detectable using X-ray units or metal detectors.

Detectable using X-ray units or metal detectors
Easy to see, blue colour
Corrosion-free
Easy to use design
Made from polyamide (PA 66)
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C
Various cable tie lengths available
Supplied in packs of 100

You may be interested in

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Phoenix Contact Cable Tie, 140mm x 3.5 mm, Blue Nylon, Pk-100

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Phoenix Contact Cable Tie, 140mm x 3.5 mm, Blue Nylon, Pk-100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Length

140mm

Width

3.5 mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Italy

Product details

WT-ID HF Detectable Cable Ties

The WT-ID HF series cable ties from Phoenix Contact are specially designed for production processes in the food, pharmaceutical, and chemical industries. These cable ties offer a high level of protection against contamination in the production process and are detectable using X-ray units or metal detectors.

Detectable using X-ray units or metal detectors
Easy to see, blue colour
Corrosion-free
Easy to use design
Made from polyamide (PA 66)
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C
Various cable tie lengths available
Supplied in packs of 100

You may be interested in