Phoenix Contact Natural Nylon Cable Clip

RS Stock No.: 805-0570Brand: Phoenix ContactManufacturers Part No.: 3241107
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Material

Nylon 66

Colour

Natural

Length

39.4mm

Width

20.3 mm

Dimensions [L x W x D]

39.4 x 20.3mm

Country of Origin

Taiwan, Province Of China

Product details

WG-D-HF Twist Lock Cable Clips

The WG-D-HF twist lock cable clips from Phoenix Contact offer a fast, easy and tool free method for bundling cables. They are made from polyamide (PA 66) and are halogen and silicone-free.

Fast and easy to use
Reusable, ideal for temporary bundling
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 85 °C
Bundle diameter 12.7-16 mm (16-20.3 mm for stock no. 805-0570)
Supplied in packs of 100

You may be interested in
RS PRO White PE Round clip, 7mm Max. Bundle
€ 10.331 Box of 100 (Exc. Vat)
HellermannTyton Black PVC retaining clip
€ 47.841 Bag of 100 (Exc. Vat)

P.O.A.

Each (In a Pack of 1000) (Exc. Vat)

Phoenix Contact Natural Nylon Cable Clip

P.O.A.

Each (In a Pack of 1000) (Exc. Vat)

Phoenix Contact Natural Nylon Cable Clip

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO White PE Round clip, 7mm Max. Bundle
€ 10.331 Box of 100 (Exc. Vat)
HellermannTyton Black PVC retaining clip
€ 47.841 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Material

Nylon 66

Colour

Natural

Length

39.4mm

Width

20.3 mm

Dimensions [L x W x D]

39.4 x 20.3mm

Country of Origin

Taiwan, Province Of China

Product details

WG-D-HF Twist Lock Cable Clips

The WG-D-HF twist lock cable clips from Phoenix Contact offer a fast, easy and tool free method for bundling cables. They are made from polyamide (PA 66) and are halogen and silicone-free.

Fast and easy to use
Reusable, ideal for temporary bundling
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 85 °C
Bundle diameter 12.7-16 mm (16-20.3 mm for stock no. 805-0570)
Supplied in packs of 100

You may be interested in
RS PRO White PE Round clip, 7mm Max. Bundle
€ 10.331 Box of 100 (Exc. Vat)
HellermannTyton Black PVC retaining clip
€ 47.841 Bag of 100 (Exc. Vat)