Technical Document
Specifications
Brand
Phoenix ContactSeries
MSB 2.5-NS 35-PE BD:PE
American Wire Gauge
12 → 28AWG
Cable CSA
0.08 → 4mm²
Fused
No
Hazardous Area Certification
ATEX, IECEx
Model Number
MSB 2,5-NS 35-PE BD:PE
Country of Origin
China
You may be interested in
Phoenix Contact 1073555 5-NS 35, MPT 2 Series Green/Yellow, 2.5mm², 1-Level, Push In TerminationBrand: Phoenix Contact
€ 4.501Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Phoenix Contact 3244149 MSB 2.5-NS 35-PE BD:PE Series, 0.08 → 4mm², ATEX, IECEx
50
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Phoenix Contact 3244149 MSB 2.5-NS 35-PE BD:PE Series, 0.08 → 4mm², ATEX, IECEx
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 1073555 5-NS 35, MPT 2 Series Green/Yellow, 2.5mm², 1-Level, Push In TerminationBrand: Phoenix Contact
€ 4.501Each (In a Pack of 50) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactSeries
MSB 2.5-NS 35-PE BD:PE
American Wire Gauge
12 → 28AWG
Cable CSA
0.08 → 4mm²
Fused
No
Hazardous Area Certification
ATEX, IECEx
Model Number
MSB 2,5-NS 35-PE BD:PE
Country of Origin
China
You may be interested in
Phoenix Contact 1073555 5-NS 35, MPT 2 Series Green/Yellow, 2.5mm², 1-Level, Push In TerminationBrand: Phoenix Contact
€ 4.501Each (In a Pack of 50) (Exc. Vat)