Phoenix Contact 15 Way D-sub Connector Plug

RS Stock No.: 801-9068Brand: Phoenix ContactManufacturers Part No.: 5604602
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

D Connector Type

D-Subminiature Connector

Termination Method

Screw Terminal

Current Rating

1A

Housing Material

Metal Plated ABS

Voltage Rating

48 V

Length

61mm

Width

16mm

Depth

49.8mm

Dimensions

61 x 16 x 49.8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

United States

Product details

Field Bus Connectors

Similar to the standard rewireable connectors
Ideal for use in numerous bus systems
Double screw terminal blocks with different pin assignments. Only at the end of the bus does the 2nd block remain free for connecting resistors
Cable entry 0° or 90°, left or right
EMC shielded backshells
Specifications as Standard connectors, see compatibility table for pin assignment

Supplied with

Knurled metal fixing screws.

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 121.51

€ 121.51 Each (Exc. Vat)

€ 150.67

€ 150.67 Each (inc. VAT)

Phoenix Contact 15 Way D-sub Connector Plug

€ 121.51

€ 121.51 Each (Exc. Vat)

€ 150.67

€ 150.67 Each (inc. VAT)

Phoenix Contact 15 Way D-sub Connector Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

D Connector Type

D-Subminiature Connector

Termination Method

Screw Terminal

Current Rating

1A

Housing Material

Metal Plated ABS

Voltage Rating

48 V

Length

61mm

Width

16mm

Depth

49.8mm

Dimensions

61 x 16 x 49.8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

United States

Product details

Field Bus Connectors

Similar to the standard rewireable connectors
Ideal for use in numerous bus systems
Double screw terminal blocks with different pin assignments. Only at the end of the bus does the 2nd block remain free for connecting resistors
Cable entry 0° or 90°, left or right
EMC shielded backshells
Specifications as Standard connectors, see compatibility table for pin assignment

Supplied with

Knurled metal fixing screws.

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more