Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact Steel Straight Chisel, 30mm Length, 0.75 mm Blade Width

RS Stock No.: 557-928Brand: Phoenix ContactManufacturers Part No.: CMS-GTG 0,75
View all in Chisels

Technical Document

Specifications

Blade Width

0.75 mm

Blade Material

Steel

Number of Pieces

1

Chisel Type

Straight

Length

30mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Steel Straight Chisel, 30mm Length, 0.75 mm Blade Width

P.O.A.

Phoenix Contact Steel Straight Chisel, 30mm Length, 0.75 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Width

0.75 mm

Blade Material

Steel

Number of Pieces

1

Chisel Type

Straight

Length

30mm

Country of Origin

Germany