Phoenix Contact PACT MCR-V1 Series Bus Bar Current Transformer, 0 → 100A Input, 5 A Output, 20mm Bore

RS Stock No.: 129-598Brand: Phoenix ContactManufacturers Part No.: PACT MCR-V1-21-44-100-5A-1
brand-logo
View all in Current Transformers

Technical Document

Specifications

Bore Size

20mm

Series

PACT MCR-V1

Transformer Type

Bus Bar

Sensor Technology

Current Transformer

Input Current

0 → 100A

Output Current

5 A

Country of Origin

Germany

Stock information temporarily unavailable.

€ 49.31

€ 49.31 Each (Exc. Vat)

€ 61.14

€ 61.14 Each (inc. VAT)

Phoenix Contact PACT MCR-V1 Series Bus Bar Current Transformer, 0 → 100A Input, 5 A Output, 20mm Bore

€ 49.31

€ 49.31 Each (Exc. Vat)

€ 61.14

€ 61.14 Each (inc. VAT)

Phoenix Contact PACT MCR-V1 Series Bus Bar Current Transformer, 0 → 100A Input, 5 A Output, 20mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bore Size

20mm

Series

PACT MCR-V1

Transformer Type

Bus Bar

Sensor Technology

Current Transformer

Input Current

0 → 100A

Output Current

5 A

Country of Origin

Germany