Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact, VAL-MS Surge Protection Plug 320 V ac Maximum Voltage Rating Protective Plug

RS Stock No.: 282-4673Brand: Phoenix ContactManufacturers Part No.: VAL-MS 320 ST
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Protective Plug

Maximum Voltage Rating

320 V ac

Mounting Type

Base Mount

Series

VAL-MS

Country of Origin

Germany

Stock information temporarily unavailable.

€ 932.90

€ 93.29 Each (In a Pack of 10) (Exc. Vat)

€ 1,156.80

€ 115.68 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, VAL-MS Surge Protection Plug 320 V ac Maximum Voltage Rating Protective Plug

€ 932.90

€ 93.29 Each (In a Pack of 10) (Exc. Vat)

€ 1,156.80

€ 115.68 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, VAL-MS Surge Protection Plug 320 V ac Maximum Voltage Rating Protective Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Suppressor Type

Protective Plug

Maximum Voltage Rating

320 V ac

Mounting Type

Base Mount

Series

VAL-MS

Country of Origin

Germany