E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pico Technology PICOLOG CM3+3 Current Data Logger, Ethernet, USB, 3 Input Channel(s)

RS Stock No.: 285-8640Brand: Pico TechnologyManufacturers Part No.: PicoLog CM3+3Distrelec Article No.: 17642955
View all in Data Loggers

Technical Document

Specifications

Number Of Input Channels

3

Model Number

PICOLOG CM3+3

Measurement Parameters

Current, Voltage

Sensor Type

Voltage

Interface Type

Ethernet, USB

Data Logger Type

Current

Distrelec Product Id

17642955

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 832.27

€ 832.27 Each (Exc. Vat)

€ 1,032.01

€ 1,032.01 Each (inc. VAT)

Pico Technology PICOLOG CM3+3 Current Data Logger, Ethernet, USB, 3 Input Channel(s)

€ 832.27

€ 832.27 Each (Exc. Vat)

€ 1,032.01

€ 1,032.01 Each (inc. VAT)

Pico Technology PICOLOG CM3+3 Current Data Logger, Ethernet, USB, 3 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

3

Model Number

PICOLOG CM3+3

Measurement Parameters

Current, Voltage

Sensor Type

Voltage

Interface Type

Ethernet, USB

Data Logger Type

Current

Distrelec Product Id

17642955

Country of Origin

United Kingdom