Technical Document
Specifications
Brand
pico TechnologyBandwidth
200MHz
Oscilloscope Type
USB
Series
PicoScope 2000
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Power Source
USB
Display Type
None
Minimum Vertical Sensitivity
10mV/div
Maximum Vertical Sensitivity
4V/div
Minimum Time Base
500ps/div
Sample Rate Random
500 Msps
Record Length
128M points
Dimensions
142 x 92 x 19mm
Length
142mm
Height
19mm
Weight
200g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
1.75ns
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
pico TechnologyBandwidth
200MHz
Oscilloscope Type
USB
Series
PicoScope 2000
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Power Source
USB
Display Type
None
Minimum Vertical Sensitivity
10mV/div
Maximum Vertical Sensitivity
4V/div
Minimum Time Base
500ps/div
Sample Rate Random
500 Msps
Record Length
128M points
Dimensions
142 x 92 x 19mm
Length
142mm
Height
19mm
Weight
200g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
1.75ns
Country of Origin
United Kingdom