E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pico Technology 3000 Series Series, 50MHz PC Based PC Oscilloscope, 2 Analogue Channels, 16 Digital Channels

RS Stock No.: 285-8641Brand: Pico TechnologyManufacturers Part No.: PicoScope 3203DDistrelec Article No.: 30018061
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

50MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

PC Based

Series

3000 Series

Digital/Analogue

Analogue

Distrelec Product Id

30018061

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 803.01

€ 803.01 Each (Exc. Vat)

€ 995.73

€ 995.73 Each (inc. VAT)

Pico Technology 3000 Series Series, 50MHz PC Based PC Oscilloscope, 2 Analogue Channels, 16 Digital Channels

€ 803.01

€ 803.01 Each (Exc. Vat)

€ 995.73

€ 995.73 Each (inc. VAT)

Pico Technology 3000 Series Series, 50MHz PC Based PC Oscilloscope, 2 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

50MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

PC Based

Series

3000 Series

Digital/Analogue

Analogue

Distrelec Product Id

30018061

Country of Origin

United Kingdom