Dual-use

Pico Technology 3205D MSO PicoScope 3000 Series, 100MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels

RS Stock No.: 818-2860Brand: Pico TechnologyManufacturers Part No.: PicoScope 3205D MSODistrelec Article No.: 30008270
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps

Series

PicoScope 3000

Record Length

512M points/ch

Dimensions

210 x 140 x 40mm

Minimum Time Base

1ns/div

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Power Source

Mains

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Digital

Rise Time

3.5ns

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 2,101.37

€ 2,101.37 Each (Exc. Vat)

€ 2,605.70

€ 2,605.70 Each (inc. VAT)

Pico Technology 3205D MSO PicoScope 3000 Series, 100MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Calibration type

€ 2,101.37

€ 2,101.37 Each (Exc. Vat)

€ 2,605.70

€ 2,605.70 Each (inc. VAT)

Pico Technology 3205D MSO PicoScope 3000 Series, 100MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps

Series

PicoScope 3000

Record Length

512M points/ch

Dimensions

210 x 140 x 40mm

Minimum Time Base

1ns/div

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Power Source

Mains

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Digital

Rise Time

3.5ns

Country of Origin

United Kingdom