Dual-use

pico Technology 3406A 3000 Series, 200MHz PC Based Digital Oscilloscope, 4 Analogue Channels

RS Stock No.: 763-8236Brand: Pico TechnologyManufacturers Part No.: PicoScope 3406A
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

1 Gsps

Series

3000

Record Length

64M points

Power Source

AC Adapter, USB

Maximum Vertical Sensitivity

4V/div

Length

190mm

Dimensions

190 x 170 x 40mm

Minimum Time Base

500ps/div

Height

40mm

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

200s/div

Rise Time

1.75ns

Display Type

None

Country of Origin

United Kingdom

Product details

PicoScope 3000 Series PC Oscilloscope with USB Interface

PicoScope 3000 Series contains some of the highest–performance USB–powered oscilloscopes available. The 2- and 4- channel oscilloscopes have 8–bit resolution and are accurate to within 3%. They offer large memory, high sampling rates and high bandwidths. These attributes make them ideal for use in all areas of test and measurement - from manufacturing and repair to research and development. Using the latest advances in low power electronics, PicoScope 3000 Series oscilloscopes draw their power from the USB port of any modern PC, so eliminating the need for mains power.

Advanced display and trigger modes
Automated measurements (frequency, rise time, distortion etc)
Connects to USB 2.0 port for fast data transfer
Compact and portable, works with desktops or laptops, no power supply required
Suitable for use with Windows XP SP2 and Vista

Pico PC Based Instruments

Stock information temporarily unavailable.

P.O.A.

pico Technology 3406A 3000 Series, 200MHz PC Based Digital Oscilloscope, 4 Analogue Channels

P.O.A.

pico Technology 3406A 3000 Series, 200MHz PC Based Digital Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

1 Gsps

Series

3000

Record Length

64M points

Power Source

AC Adapter, USB

Maximum Vertical Sensitivity

4V/div

Length

190mm

Dimensions

190 x 170 x 40mm

Minimum Time Base

500ps/div

Height

40mm

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

200s/div

Rise Time

1.75ns

Display Type

None

Country of Origin

United Kingdom

Product details

PicoScope 3000 Series PC Oscilloscope with USB Interface

PicoScope 3000 Series contains some of the highest–performance USB–powered oscilloscopes available. The 2- and 4- channel oscilloscopes have 8–bit resolution and are accurate to within 3%. They offer large memory, high sampling rates and high bandwidths. These attributes make them ideal for use in all areas of test and measurement - from manufacturing and repair to research and development. Using the latest advances in low power electronics, PicoScope 3000 Series oscilloscopes draw their power from the USB port of any modern PC, so eliminating the need for mains power.

Advanced display and trigger modes
Automated measurements (frequency, rise time, distortion etc)
Connects to USB 2.0 port for fast data transfer
Compact and portable, works with desktops or laptops, no power supply required
Suitable for use with Windows XP SP2 and Vista

Pico PC Based Instruments