Technical Document
Specifications
Brand
pico TechnologyBandwidth
60MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Calibrated
UKAS
Sample Rate Random
2.5 Gsps
Series
PicoScope 5000D
Power Source
AC Adapter, USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Minimum Vertical Sensitivity
2mV/div
Vertical Resolution
16 bit
Minimum Time Base
1ns/div
Rise Time
5.8ns
Display Type
Analogue Intensity, Digital Colour
Country of Origin
United Kingdom
€ 2,893.33
€ 2,893.33 Each (Exc. Vat)
€ 3,587.73
€ 3,587.73 Each (inc. VAT)
Calibration type
UKAS Calibration
1
€ 2,893.33
€ 2,893.33 Each (Exc. Vat)
€ 3,587.73
€ 3,587.73 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
pico TechnologyBandwidth
60MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Calibrated
UKAS
Sample Rate Random
2.5 Gsps
Series
PicoScope 5000D
Power Source
AC Adapter, USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Minimum Vertical Sensitivity
2mV/div
Vertical Resolution
16 bit
Minimum Time Base
1ns/div
Rise Time
5.8ns
Display Type
Analogue Intensity, Digital Colour
Country of Origin
United Kingdom