Pico Technology TA051 Attenuator, For Use With 50Ω Signal Oscilloscope

RS Stock No.: 898-6791Brand: Pico TechnologyManufacturers Part No.: TA051
brand-logo

Technical Document

Specifications

Accessory Type

Feed Through Terminator

For Use With

50Ω Signal Oscilloscope

Country of Origin

China

Product details

Pico Terminator TA051, BNC Feedthrough 50R 1W 1GHz

The Pico TA051 feed-through attenuator is a coaxial terminator with BNC connectors. It is useful for connecting signals from 50Ω sources into instruments with 1 MΩ impedance inputs, such as oscilloscopes.

Bandwidth DC to 1GHz
Maximum power dissipation 1W
Input impedance 50Ω
Resistance tolerance ±2%
Dimensions 56 x 20 x 17 mm (approximately 2.2 x 0.8 x 0.7 in)
Connectors BNC, 1 male + 1 female
Construction shielded inner box with plastic shell
Weight 24 g (approximately 0.85 oz) each

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

€ 29.60

€ 29.60 Each (Exc. Vat)

€ 36.70

€ 36.70 Each (inc. VAT)

Pico Technology TA051 Attenuator, For Use With 50Ω Signal Oscilloscope

€ 29.60

€ 29.60 Each (Exc. Vat)

€ 36.70

€ 36.70 Each (inc. VAT)

Pico Technology TA051 Attenuator, For Use With 50Ω Signal Oscilloscope
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Feed Through Terminator

For Use With

50Ω Signal Oscilloscope

Country of Origin

China

Product details

Pico Terminator TA051, BNC Feedthrough 50R 1W 1GHz

The Pico TA051 feed-through attenuator is a coaxial terminator with BNC connectors. It is useful for connecting signals from 50Ω sources into instruments with 1 MΩ impedance inputs, such as oscilloscopes.

Bandwidth DC to 1GHz
Maximum power dissipation 1W
Input impedance 50Ω
Resistance tolerance ±2%
Dimensions 56 x 20 x 17 mm (approximately 2.2 x 0.8 x 0.7 in)
Connectors BNC, 1 male + 1 female
Construction shielded inner box with plastic shell
Weight 24 g (approximately 0.85 oz) each

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.