E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pico Technology Test Pin, 12V 3A, Silver, Gold Plated Contact, Male

RS Stock No.: 201-1835Brand: Pico TechnologyManufacturers Part No.: TA064
brand-logo
View all in Test Pins

Technical Document

Specifications

Voltage Rating

12V

Current Rating

3A

Colour

Silver

Contact Material

Brass

Contact Plating

Gold

Gender

Male

Country of Origin

Germany

Stock information temporarily unavailable.

€ 58.85

€ 11.77 Each (In a Pack of 5) (Exc. Vat)

€ 72.97

€ 14.595 Each (In a Pack of 5) (inc. VAT)

Pico Technology Test Pin, 12V 3A, Silver, Gold Plated Contact, Male

€ 58.85

€ 11.77 Each (In a Pack of 5) (Exc. Vat)

€ 72.97

€ 14.595 Each (In a Pack of 5) (inc. VAT)

Pico Technology Test Pin, 12V 3A, Silver, Gold Plated Contact, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

12V

Current Rating

3A

Colour

Silver

Contact Material

Brass

Contact Plating

Gold

Gender

Male

Country of Origin

Germany