Pico Technology TA326 Current Probe, AC, Rogowski Coil Adapter, 3kA ac AC Max

Technical Document
Specifications
Brand
pico TechnologyAdapter Type
AC, Rogowski Coil
Maximum ac Current
3kA ac
Best Accuracy
±1 %
Safety Category
CAT III 1000 V, CAT IV 600V
Maximum Bandwidth
20kHz
Model Number p
TA326
Bandwidth
20kHz
Safety Category Voltage
600 V, 1000V
Safety Category Level
CAT III, CAT IV
Product details
Pico TA326 30/300/3000A AC Flex Current Probe with BNC Connector
The TA326 is an AC current probe utilising the Rogowski coil principle, used to measure AC current up to 3000 A when used with oscilloscopes, recorders or data loggers. The flexible probe allows current measurements on hard-to-reach conductors.
Rogowski coil technology has a couple of advantages over CT (current transformer) technology: when measuring multiple phases, the phase difference is small and predictable for higher frequency harmonic analysis applications; also, Rogowski coils do not have magnetic materials to saturate and so have excellent linearity.
The probe has three user selectable ranges; 30 A, 300 A and 3000 A.The probes provide a 3 V full-scale AC output proportional to the current being measured with three selectable ranges.
Features and Benefits
1000 V RMS, Category III, 600 V RMS, Category IV
Pollution Degree 2 (probe and integrator)
30 V maximum between output and ground
RoHS and WEEE compliant
Rated for continuous use
Pico PC Based Instruments
€ 607.26
€ 607.26 Each (Exc. Vat)
€ 753.00
€ 753.00 Each (inc. VAT)
1
€ 607.26
€ 607.26 Each (Exc. Vat)
€ 753.00
€ 753.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
pico TechnologyAdapter Type
AC, Rogowski Coil
Maximum ac Current
3kA ac
Best Accuracy
±1 %
Safety Category
CAT III 1000 V, CAT IV 600V
Maximum Bandwidth
20kHz
Model Number p
TA326
Bandwidth
20kHz
Safety Category Voltage
600 V, 1000V
Safety Category Level
CAT III, CAT IV
Product details
Pico TA326 30/300/3000A AC Flex Current Probe with BNC Connector
The TA326 is an AC current probe utilising the Rogowski coil principle, used to measure AC current up to 3000 A when used with oscilloscopes, recorders or data loggers. The flexible probe allows current measurements on hard-to-reach conductors.
Rogowski coil technology has a couple of advantages over CT (current transformer) technology: when measuring multiple phases, the phase difference is small and predictable for higher frequency harmonic analysis applications; also, Rogowski coils do not have magnetic materials to saturate and so have excellent linearity.
The probe has three user selectable ranges; 30 A, 300 A and 3000 A.The probes provide a 3 V full-scale AC output proportional to the current being measured with three selectable ranges.
Features and Benefits
1000 V RMS, Category III, 600 V RMS, Category IV
Pollution Degree 2 (probe and integrator)
30 V maximum between output and ground
RoHS and WEEE compliant
Rated for continuous use