Hazardous Product

Pilz 506 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12

RS Stock No.: 313-660Brand: PilzManufacturers Part No.: 506343
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M12

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

506

Country of Origin

Switzerland

€ 145.92

€ 145.92 Each (Exc. Vat)

€ 180.94

€ 180.94 Each (inc. VAT)

Pilz 506 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12

€ 145.92

€ 145.92 Each (Exc. Vat)

€ 180.94

€ 180.94 Each (inc. VAT)

Pilz 506 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M12

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

506

Country of Origin

Switzerland