Pilz 506 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M8

RS Stock No.: 313-691Brand: PilzManufacturers Part No.: 506401
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M8

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

506

Country of Origin

Switzerland

€ 108.17

€ 108.17 Each (Exc. Vat)

€ 134.13

€ 134.13 Each (inc. VAT)

Pilz 506 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M8

€ 108.17

€ 108.17 Each (Exc. Vat)

€ 134.13

€ 134.13 Each (inc. VAT)

Pilz 506 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M8

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M8

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

506

Country of Origin

Switzerland