Technical Document
Specifications
Brand
PilzSupply Voltage
24 → 240V ac/dc
Safety Contacts
2
Function
Speed/Standstill Monitoring
Auxiliary Contacts
2
Reset Method
Automatic & Manual
Range
PNOZsigma
Terminal Type
Cage Clamp
Series
PNOZ s30 C
Width
45mm
Depth
120mm
Length
98mm
Country of Origin
Germany
€ 1,408.13
€ 1,408.13 Each (Exc. Vat)
€ 1,746.08
€ 1,746.08 Each (inc. VAT)
1
€ 1,408.13
€ 1,408.13 Each (Exc. Vat)
€ 1,746.08
€ 1,746.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PilzSupply Voltage
24 → 240V ac/dc
Safety Contacts
2
Function
Speed/Standstill Monitoring
Auxiliary Contacts
2
Reset Method
Automatic & Manual
Range
PNOZsigma
Terminal Type
Cage Clamp
Series
PNOZ s30 C
Width
45mm
Depth
120mm
Length
98mm
Country of Origin
Germany