Technical Document
Specifications
Brand
PilzSupply Voltage
24V ac/dc
Number of Channels
1
Safety Contacts
2
Function
Emergency Stop
Reset Method
Automatic, Manual, Monitored
Range
PNOZ X
Safety Category ISO 13849-1
2
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Series
PNOZ X7
Width
22.5mm
Depth
121mm
Performance Level
e
Length
87mm
Product details
PNOZ X7 series by PILZ, Single Channel
The PNOZ X7 range of Safety Relays by PILZ introduces your circuit to a safety related interruption wherein the primary applications are typically in potential hazardous environments where you need that quick power cut off. Particularly useful in automated environments with high foot traffic such as factories, warehouse and the like.
Features and benefits
2 N/O Safety Contacts
Feedback control loop is available, this allows you to monitor external relays/contractors
LED status indication as standard with the X7 giving you complete assurance as you monitor things like the supply voltage.
Redundancy is built in with self-monitoring available.
The X7 will automatically test its self at each power up giving you complete reliability and assurance every time your circuit needs to continue its work.
DIN rail mounting as standard.
Automatic and manual reset facilities available with the X7.
Safety features
The circuit is redundant with built in self-monitoring
The safety function of the device remains effective even in the event of a component failure along the line
Automatic testing on each on-off cycle
Applications
Emergency stop buttons
Reset buttons
External relays/contactors
Technical safety parameters
EN 60204-1
IEC 60204-01
Warning
! This device is not suitable for non-contact barriers as there is no way to initiate a dynamic start and also the unit can be started during the delay-on de-energisation time !

€ 226.57
€ 226.57 Each (Exc. Vat)
€ 280.95
€ 280.95 Each (inc. VAT)
1
€ 226.57
€ 226.57 Each (Exc. Vat)
€ 280.95
€ 280.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.

Technical Document
Specifications
Brand
PilzSupply Voltage
24V ac/dc
Number of Channels
1
Safety Contacts
2
Function
Emergency Stop
Reset Method
Automatic, Manual, Monitored
Range
PNOZ X
Safety Category ISO 13849-1
2
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Series
PNOZ X7
Width
22.5mm
Depth
121mm
Performance Level
e
Length
87mm
Product details
PNOZ X7 series by PILZ, Single Channel
The PNOZ X7 range of Safety Relays by PILZ introduces your circuit to a safety related interruption wherein the primary applications are typically in potential hazardous environments where you need that quick power cut off. Particularly useful in automated environments with high foot traffic such as factories, warehouse and the like.
Features and benefits
2 N/O Safety Contacts
Feedback control loop is available, this allows you to monitor external relays/contractors
LED status indication as standard with the X7 giving you complete assurance as you monitor things like the supply voltage.
Redundancy is built in with self-monitoring available.
The X7 will automatically test its self at each power up giving you complete reliability and assurance every time your circuit needs to continue its work.
DIN rail mounting as standard.
Automatic and manual reset facilities available with the X7.
Safety features
The circuit is redundant with built in self-monitoring
The safety function of the device remains effective even in the event of a component failure along the line
Automatic testing on each on-off cycle
Applications
Emergency stop buttons
Reset buttons
External relays/contactors
Technical safety parameters
EN 60204-1
IEC 60204-01
Warning
! This device is not suitable for non-contact barriers as there is no way to initiate a dynamic start and also the unit can be started during the delay-on de-energisation time !
