Pilz PNOZ X PNOZ XV2 Safety Relay 24V dc, Dual-Channel 2 Safety Contacts

RS Stock No.: 245-1905Brand: PilzManufacturers Part No.: 774500Distrelec Article No.: 30410479
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic, Manual, Monitored

Range

PNOZ X

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

PNOZ XV2

Width

45mm

Depth

121mm

Performance Level

e

Length

87mm

Country of Origin

France

Product details

PNOZ XV2 Safety Relay, Adjustable Time Delayed

The PNOZ XV2 range of safety relays from PILZ offers you safety and performance of a top branded safety relay all in one. The PNOZ XV2 offers you different modes of operation such as single or dual channel switches. Suitable for several different applications which are listed below.

Features and benefits:

• DIN rail mounted with screw terminals
• 2 instantaneous delay-on re-energised safety contacts
• LED operating voltage displayed alongside switching psitions and also the reset circuit
• Connections built in for safety limit switches, e-stops and more
• Single or dual channel operation
• Simple and fast wiring saving you time, effort and money long term
• Save costs when exchanging units (there’s no need to rewire therefore you should eliminate potential wiring errors).
• Electromechanical, potential-free

Safety features

• The circuit is redundant with built-in self-monitoring.
• The safety function remains effective in the case of a component failure.
• The correct opening and closing of the safety function relays is tested automatically in each on-off cycle.
• International certification
• Faster commissioning and simple wiring through units with plug-in terminals
• High plant availability and short downtimes thanks to a convenient diagnostic options on the device

Applications

• E-STOP pushbuttons
• Safety gate limit switches
• Reset buttons

Technical safety parameters

• EN 60947-5-1
• EN 60204-1
• VDE 0113-1

Approvals

CE, cULus Listed, TÜV, KOSHA, CCC.

Standards

EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1, EN 60947-5-1.

€ 544.04

€ 544.04 Each (Exc. Vat)

€ 674.61

€ 674.61 Each (inc. VAT)

Pilz PNOZ X PNOZ XV2 Safety Relay 24V dc, Dual-Channel 2 Safety Contacts

€ 544.04

€ 544.04 Each (Exc. Vat)

€ 674.61

€ 674.61 Each (inc. VAT)

Pilz PNOZ X PNOZ XV2 Safety Relay 24V dc, Dual-Channel 2 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic, Manual, Monitored

Range

PNOZ X

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

PNOZ XV2

Width

45mm

Depth

121mm

Performance Level

e

Length

87mm

Country of Origin

France

Product details

PNOZ XV2 Safety Relay, Adjustable Time Delayed

The PNOZ XV2 range of safety relays from PILZ offers you safety and performance of a top branded safety relay all in one. The PNOZ XV2 offers you different modes of operation such as single or dual channel switches. Suitable for several different applications which are listed below.

Features and benefits:

• DIN rail mounted with screw terminals
• 2 instantaneous delay-on re-energised safety contacts
• LED operating voltage displayed alongside switching psitions and also the reset circuit
• Connections built in for safety limit switches, e-stops and more
• Single or dual channel operation
• Simple and fast wiring saving you time, effort and money long term
• Save costs when exchanging units (there’s no need to rewire therefore you should eliminate potential wiring errors).
• Electromechanical, potential-free

Safety features

• The circuit is redundant with built-in self-monitoring.
• The safety function remains effective in the case of a component failure.
• The correct opening and closing of the safety function relays is tested automatically in each on-off cycle.
• International certification
• Faster commissioning and simple wiring through units with plug-in terminals
• High plant availability and short downtimes thanks to a convenient diagnostic options on the device

Applications

• E-STOP pushbuttons
• Safety gate limit switches
• Reset buttons

Technical safety parameters

• EN 60947-5-1
• EN 60204-1
• VDE 0113-1

Approvals

CE, cULus Listed, TÜV, KOSHA, CCC.

Standards

EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1, EN 60947-5-1.