E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pilz PSENsg Series Solenoid Interlock Switch, Power to Lock, 24V dc, Actuator Included

RS Stock No.: 744-8709Brand: PilzManufacturers Part No.: PSENsg-2/1
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

Pilz

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Series

PSENsg

Actuator Included

Yes

Range

PSENsgate

Housing Material

Plastic

Power Consumption

1.5W

Maximum DC Voltage

24V

Depth

445mm

Width

50mm

Length

46mm

Country of Origin

Switzerland

Product details

PSENsgate Safety Gate Monitoring System

Safe guard locking device
Safe interlocking
Transponder technology
2 safety inputs for series connection of several safety switches
2 safety output
Locking pin keeps the bolt tongue from being opened unintentionally
Detection of bolt tongue and locking pin breakage
Padlock for restart interlock
Auxiliary release for opening the safety gate, when the plant's voltage is switched off
Escape release for fast release in emergency situations from within the danger zone
Suitable for left and right hinged gates
Plug-in spring-loaded terminals
LED for: supply voltage/fault, gate closed, status of the hazardous machinery, status of the inputs, bolt tongue is engaged

The PSENsgate Safety Gate Monitoring System combines secure safety gate monitoring, safe guard locking and control elements in one system. Also included with this non-contact switch is additional functions such as E-STOP and escape release.

Approvals

EC, TÜV

Standards

EN 60204-1, EN 60947-5-3, EN 62061: SIL CL 3, EN ISO 13849-1: PL e and Cat. 4, EN 1088.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pilz PSENsg Series Solenoid Interlock Switch, Power to Lock, 24V dc, Actuator Included

P.O.A.

Pilz PSENsg Series Solenoid Interlock Switch, Power to Lock, 24V dc, Actuator Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pilz

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Series

PSENsg

Actuator Included

Yes

Range

PSENsgate

Housing Material

Plastic

Power Consumption

1.5W

Maximum DC Voltage

24V

Depth

445mm

Width

50mm

Length

46mm

Country of Origin

Switzerland

Product details

PSENsgate Safety Gate Monitoring System

Safe guard locking device
Safe interlocking
Transponder technology
2 safety inputs for series connection of several safety switches
2 safety output
Locking pin keeps the bolt tongue from being opened unintentionally
Detection of bolt tongue and locking pin breakage
Padlock for restart interlock
Auxiliary release for opening the safety gate, when the plant's voltage is switched off
Escape release for fast release in emergency situations from within the danger zone
Suitable for left and right hinged gates
Plug-in spring-loaded terminals
LED for: supply voltage/fault, gate closed, status of the hazardous machinery, status of the inputs, bolt tongue is engaged

The PSENsgate Safety Gate Monitoring System combines secure safety gate monitoring, safe guard locking and control elements in one system. Also included with this non-contact switch is additional functions such as E-STOP and escape release.

Approvals

EC, TÜV

Standards

EN 60204-1, EN 60947-5-3, EN 62061: SIL CL 3, EN ISO 13849-1: PL e and Cat. 4, EN 1088.

You may be interested in