Technical Document
Specifications
Brand
PinetMaterial
Steel
Hinge Type
Flag Hinge
Closing Type
Free Swinging
Length
60mm
Width
40mm
Thickness
1.5mm
Country of Origin
France
Product details
Washerless Hinges
Washerless hinges available in steel and grade 304 stainless steel
€ 7.00
€ 3.50 Each (In a Pack of 2) (Exc. Vat)
€ 8.68
€ 4.34 Each (In a Pack of 2) (inc. VAT)
2
€ 7.00
€ 3.50 Each (In a Pack of 2) (Exc. Vat)
€ 8.68
€ 4.34 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 3.50 | € 7.00 |
10 - 18 | € 3.37 | € 6.74 |
20 - 58 | € 3.24 | € 6.48 |
60+ | € 3.08 | € 6.16 |
Technical Document
Specifications
Brand
PinetMaterial
Steel
Hinge Type
Flag Hinge
Closing Type
Free Swinging
Length
60mm
Width
40mm
Thickness
1.5mm
Country of Origin
France
Product details
Washerless Hinges
Washerless hinges available in steel and grade 304 stainless steel