E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pinet Stainless Steel Carry Handle 1973690

RS Stock No.: 183-1627Brand: PinetManufacturers Part No.: 1973690
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Maximum Load

35kg

Dimensions

158 x 54mm

Height

54mm

Width

158mm

Handle Material

Stainless Steel

Mounting Thread Standard

Metric

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 58.39

€ 58.39 1 Pair (Exc. Vat)

€ 72.40

€ 72.40 1 Pair (inc. VAT)

Pinet Stainless Steel Carry Handle 1973690

€ 58.39

€ 58.39 1 Pair (Exc. Vat)

€ 72.40

€ 72.40 1 Pair (inc. VAT)

Pinet Stainless Steel Carry Handle 1973690
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Maximum Load

35kg

Dimensions

158 x 54mm

Height

54mm

Width

158mm

Handle Material

Stainless Steel

Mounting Thread Standard

Metric

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more