Technical Document
Specifications
Brand
PinetMaterial
Steel
Hinge Type
Piano Hinge
Closing Type
Free Swinging
Length
2040mm
Width
60mm
Thickness
2mm
Country of Origin
France
Product details
Pinet Piano Style Hinge, Steel
Stock information temporarily unavailable.
€ 42.10
€ 42.10 Each (Exc. Vat)
€ 52.20
€ 52.20 Each (inc. VAT)
Pinet Steel Piano Hinge, 2040mm x 60mm x 2mm
1
€ 42.10
€ 42.10 Each (Exc. Vat)
€ 52.20
€ 52.20 Each (inc. VAT)
Pinet Steel Piano Hinge, 2040mm x 60mm x 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 42.10 |
5 - 9 | € 40.62 |
10 - 29 | € 39.05 |
30+ | € 37.01 |
Technical Document
Specifications
Brand
PinetMaterial
Steel
Hinge Type
Piano Hinge
Closing Type
Free Swinging
Length
2040mm
Width
60mm
Thickness
2mm
Country of Origin
France
Product details