E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pinet Steel Piano Hinge with a Knuckle Pin, 2040mm x 40mm x 1.2mm

RS Stock No.: 183-4112Brand: PinetManufacturers Part No.: 4013681
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

2040mm

Width

40mm

Thickness

1.2mm

Pin Style

Knuckle

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 30.96

€ 30.96 Each (Exc. Vat)

€ 38.39

€ 38.39 Each (inc. VAT)

Pinet Steel Piano Hinge with a Knuckle Pin, 2040mm x 40mm x 1.2mm

€ 30.96

€ 30.96 Each (Exc. Vat)

€ 38.39

€ 38.39 Each (inc. VAT)

Pinet Steel Piano Hinge with a Knuckle Pin, 2040mm x 40mm x 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

2040mm

Width

40mm

Thickness

1.2mm

Pin Style

Knuckle

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more