E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pinet Aluminium Piano Hinge, 1000mm x 25mm x 0.8mm

RS Stock No.: 328-9773Brand: Pinet
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Aluminium

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

1000mm

Width

25mm

Thickness

0.8mm

Country of Origin

France

Product details

Continuous Piano Hinge Rolled Knuckle

These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Features and Benefits:

• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door

Typical application:

• General Purpose Home applications
• Yachts
• Boats
• Motorhomes

You may be interested in
Pinet Brass Piano Hinge, 1020mm x 25mm x 0.8mm
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

€ 64.68

€ 32.34 Each (In a Pack of 2) (Exc. Vat)

€ 80.20

€ 40.102 Each (In a Pack of 2) (inc. VAT)

Pinet Aluminium Piano Hinge, 1000mm x 25mm x 0.8mm

€ 64.68

€ 32.34 Each (In a Pack of 2) (Exc. Vat)

€ 80.20

€ 40.102 Each (In a Pack of 2) (inc. VAT)

Pinet Aluminium Piano Hinge, 1000mm x 25mm x 0.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 32.34€ 64.68
10 - 18€ 31.17€ 62.34
20 - 58€ 29.99€ 59.98
60+€ 28.43€ 56.86
You may be interested in
Pinet Brass Piano Hinge, 1020mm x 25mm x 0.8mm
P.O.A.Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Pinet

Material

Aluminium

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

1000mm

Width

25mm

Thickness

0.8mm

Country of Origin

France

Product details

Continuous Piano Hinge Rolled Knuckle

These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Features and Benefits:

• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door

Typical application:

• General Purpose Home applications
• Yachts
• Boats
• Motorhomes

You may be interested in
Pinet Brass Piano Hinge, 1020mm x 25mm x 0.8mm
P.O.A.Each (In a Pack of 2) (Exc. Vat)