Pinet Black Plastic Handle 60 mm Height, 22mm Width, 133mm Length

Technical Document
Specifications
Brand
PinetMaterial
Plastic
Length
133mm
Height
60 mm
Width
22mm
Fixing Centres
114mm
Colour
Black
Country of Origin
France
Product details
Double Sided Pull
Black handle with double sided pull facility
Manufactured from glass fibre filled polyamide material for added strength
Four countersunk holes 6mmØ at 90°. Hole centres 114mm (length) and 41mm (width)
€ 23.62
€ 23.62 Each (Exc. Vat)
€ 29.29
€ 29.29 Each (inc. VAT)
1
€ 23.62
€ 23.62 Each (Exc. Vat)
€ 29.29
€ 29.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 23.62 |
5 - 9 | € 22.81 |
10 - 29 | € 21.98 |
30+ | € 20.75 |
Technical Document
Specifications
Brand
PinetMaterial
Plastic
Length
133mm
Height
60 mm
Width
22mm
Fixing Centres
114mm
Colour
Black
Country of Origin
France
Product details
Double Sided Pull
Black handle with double sided pull facility
Manufactured from glass fibre filled polyamide material for added strength
Four countersunk holes 6mmØ at 90°. Hole centres 114mm (length) and 41mm (width)