Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Pinet Brass Hasp & Staple, 35 x 20mm, 6.3mm

RS Stock No.: 299-5562Brand: Pinet
brand-logo
View all in Hasp & Staples

Technical Document

Specifications

Brand

Pinet

Material

Brass

Dimensions

35 x 20mm

Staple Hole Diameter

6.3mm

Length

35mm

Width

20mm

Country of Origin

France

Product details

Padlockable Chrome Plated Brass Hinge and Catch plate

Hasp fitted with a pin made of 304 grade stainless steel
Available hinge only or catch only
Counter sunk fixing holes

Stock information temporarily unavailable.

€ 7.44

€ 7.44 Each (Exc. Vat)

€ 9.23

€ 9.23 Each (inc. VAT)

Pinet Brass Hasp & Staple, 35 x 20mm, 6.3mm

€ 7.44

€ 7.44 Each (Exc. Vat)

€ 9.23

€ 9.23 Each (inc. VAT)

Pinet Brass Hasp & Staple, 35 x 20mm, 6.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pinet

Material

Brass

Dimensions

35 x 20mm

Staple Hole Diameter

6.3mm

Length

35mm

Width

20mm

Country of Origin

France

Product details

Padlockable Chrome Plated Brass Hinge and Catch plate

Hasp fitted with a pin made of 304 grade stainless steel
Available hinge only or catch only
Counter sunk fixing holes