E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pinet Right Handed Steel Lid Stay, 80mm

RS Stock No.: 293-7904Brand: Pinet
brand-logo
View all in Door Stays

Technical Document

Specifications

Brand

Pinet

Material

Steel

Handed

Right

Overall Length

80mm

Country of Origin

France

Product details

Black Lid Stays

Available in left or right handed versions
Powder coated 2mm MS
Ideal for holding open lids and inspection covers etc.
Drilled and countersunk for screws Ø2mm

You may be interested in
Pinet Left Handed Steel Lid Stay, 80mm
€ 17.484Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

€ 28.20

€ 14.10 Each (In a Pack of 2) (Exc. Vat)

€ 34.97

€ 17.484 Each (In a Pack of 2) (inc. VAT)

Pinet Right Handed Steel Lid Stay, 80mm

€ 28.20

€ 14.10 Each (In a Pack of 2) (Exc. Vat)

€ 34.97

€ 17.484 Each (In a Pack of 2) (inc. VAT)

Pinet Right Handed Steel Lid Stay, 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Pinet Left Handed Steel Lid Stay, 80mm
€ 17.484Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Pinet

Material

Steel

Handed

Right

Overall Length

80mm

Country of Origin

France

Product details

Black Lid Stays

Available in left or right handed versions
Powder coated 2mm MS
Ideal for holding open lids and inspection covers etc.
Drilled and countersunk for screws Ø2mm

You may be interested in
Pinet Left Handed Steel Lid Stay, 80mm
€ 17.484Each (In a Pack of 2) (Exc. Vat)