Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Pinet Stainless Steel Piano Hinge, 1000mm x 50mm x 1.2mm

RS Stock No.: 473-4886Brand: Pinet
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Piano Hinge

Length

1000mm

Width

50mm

Thickness

1.2mm

You may be interested in
Pinet Stainless Steel Piano Hinge, 1000mm x 50mm x 1.2mm
€ 102.573Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Pinet Stainless Steel Piano Hinge, 1000mm x 50mm x 1.2mm

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Pinet Stainless Steel Piano Hinge, 1000mm x 50mm x 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Pinet Stainless Steel Piano Hinge, 1000mm x 50mm x 1.2mm
€ 102.573Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Piano Hinge

Length

1000mm

Width

50mm

Thickness

1.2mm

You may be interested in
Pinet Stainless Steel Piano Hinge, 1000mm x 50mm x 1.2mm
€ 102.573Each (In a Pack of 2) (Exc. Vat)